
AES152296A00-2.66ENRS | |
|---|---|
DigiKey Part Number | 2544-AES152296A00-2.66ENRS-ND |
Manufacturer | |
Manufacturer Product Number | AES152296A00-2.66ENRS |
Description | GRAPHIC DISPLAY TFT - 2.7" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective E-paper SPI 2.7" (68.58mm) 296 x 152 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 2.7" (68.58mm) |
Manufacturer Orient Display | Viewing Area 30.70mm W x 60.09mm H |
Series | Backlight Without Backlight |
Packaging Box | Dot Pixels 296 x 152 |
Part Status Active | Interface SPI |
Display Type E-paper | Controller Type UC8151 |
Display Mode Reflective | Dot Pitch 0.20mm W x 0.20mm H |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.79000 | kr.64.79 |
| 25 | kr.57.06000 | kr.1,426.50 |
| 50 | kr.49.32520 | kr.2,466.26 |
| Unit Price without VAT: | kr.64.79000 |
|---|---|
| Unit Price with VAT: | kr.80.98750 |







