
AES200200A00-1.54ENRS | |
|---|---|
DigiKey Part Number | 2544-AES200200A00-1.54ENRS-ND |
Manufacturer | |
Manufacturer Product Number | AES200200A00-1.54ENRS |
Description | GRAPHIC DISPLAY TFT - 1.5" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective E-paper SPI 1.5" (38.10mm) 200 x 200 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 1.5" (38.10mm) |
Manufacturer Orient Display | Viewing Area 27.00mm W x 27.00mm H |
Series | Backlight Without Backlight |
Packaging Box | Dot Pixels 200 x 200 |
Part Status Active | Interface SPI |
Display Type E-paper | Controller Type SSD1681 |
Display Mode Reflective | Dot Pitch 0.14mm W x 0.14mm H |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.65000 | kr.45.65 |
| 25 | kr.40.19560 | kr.1,004.89 |
| 50 | kr.34.67980 | kr.1,733.99 |
| Unit Price without VAT: | kr.45.65000 |
|---|---|
| Unit Price with VAT: | kr.57.06250 |









