SS9012HBU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.433
Unit Price: kr.0.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 485
Unit Price: kr.1.03000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.40120
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.43226
Datasheet
Bipolar (BJT) Transistor PNP 20 V 500 mA 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS9012HBU

DigiKey Part Number
SS9012HBU-ND
Manufacturer
Manufacturer Product Number
SS9012HBU
Description
TRANS PNP 20V 0.5A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 500 mA 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
144 @ 50mA, 1V
Power - Max
625 mW
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes