Bipolar (BJT) Transistor PNP 160 V 1 A 50MHz 900 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSA1013YTA

DigiKey Part Number
KSA1013YTACT-ND - Cut Tape (CT)
KSA1013YTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSA1013YTA
Description
TRANS PNP 160V 1A TO-92-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 160 V 1 A 50MHz 900 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 50mA, 500mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 200mA, 5V
Power - Max
900 mW
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.888
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.92600kr.29.26
100kr.1.87760kr.187.76
500kr.1.42618kr.713.09
1.000kr.1.28047kr.1,280.47
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.09220kr.2,184.40
4.000kr.0.99474kr.3,978.96
6.000kr.0.94507kr.5,670.42
10.000kr.0.88925kr.8,892.50
14.000kr.0.85618kr.11,986.52
20.000kr.0.82404kr.16,480.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250