
ZTX718 | |
|---|---|
DigiKey Part Number | ZTX718-ND |
Manufacturer | |
Manufacturer Product Number | ZTX718 |
Description | TRANS PNP 20V 2.5A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2.5 A 180MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 260mV @ 200mA, 2.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 2A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.04000 | kr.50.40 |
| 100 | kr.3.31770 | kr.331.77 |
| 500 | kr.2.57620 | kr.1,288.10 |
| 1.000 | kr.2.33737 | kr.2,337.37 |
| 4.000 | kr.1.96741 | kr.7,869.64 |
| 8.000 | kr.1.82531 | kr.14,602.48 |
| 12.000 | kr.1.75293 | kr.21,035.16 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |


