
SMS12T1G | |
|---|---|
DigiKey Part Number | SMS12T1GOSTR-ND - Tape & Reel (TR) SMS12T1GOSCT-ND - Cut Tape (CT) SMS12T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS12T1G |
Description | TVS DIODE 12VWM 23VC SC74 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 12000 |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.20900 | kr.12.09 |
| 100 | kr.0.86160 | kr.86.16 |
| 500 | kr.0.81018 | kr.405.09 |
| 1.000 | kr.0.74279 | kr.742.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.69444 | kr.2,083.32 |
| 6.000 | kr.0.69219 | kr.4,153.14 |
| 9.000 | kr.0.68055 | kr.6,124.95 |
| 15.000 | kr.0.64199 | kr.9,629.85 |
| 21.000 | kr.0.60683 | kr.12,743.43 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |











