



5406514-2 | |
|---|---|
DigiKey Part Number | A116281TR-ND - Tape & Reel (TR) A116281CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5406514-2 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5406514-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.32000 | kr.12.32 |
| 10 | kr.10.44300 | kr.104.43 |
| 25 | kr.9.79120 | kr.244.78 |
| 50 | kr.9.32160 | kr.466.08 |
| 100 | kr.8.87650 | kr.887.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.8.02995 | kr.1,605.99 |
| 400 | kr.7.64633 | kr.3,058.53 |
| 600 | kr.7.43072 | kr.4,458.43 |
| 1.000 | kr.7.16769 | kr.7,167.69 |
| 1.400 | kr.6.99959 | kr.9,799.43 |
| 2.000 | kr.6.82568 | kr.13,651.36 |
| 5.000 | kr.6.39870 | kr.31,993.50 |
| 10.000 | kr.6.16959 | kr.61,695.90 |
| Unit Price without VAT: | kr.12.32000 |
|---|---|
| Unit Price with VAT: | kr.15.40000 |

