SMBJ12AONT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 394
Unit Price: kr.4.44000
Datasheet

Similar


Littelfuse Inc.
In Stock: 10.869
Unit Price: kr.6.91000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.48408
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7.260
Unit Price: kr.3.99000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18.581
Unit Price: kr.3.17000
Datasheet
19.9V Clamp 30.2A (8/20µs) Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ12AONT3G

DigiKey Part Number
SMBJ12AONT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ12AONT3G
Description
TVS DIODE 12VWM 19.9VC SMB
Customer Reference
Detailed Description
19.9V Clamp 30.2A (8/20µs) Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ12AONT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
30.2A (8/20µs)
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
12V
Supplier Device Package
Voltage - Breakdown (Min)
13.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
19.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTVS12VP1UP,115Nexperia USA Inc.3941727-4425-1-NDkr.4.44000Similar
SACB12Littelfuse Inc.10.869SACB12CT-NDkr.6.91000Similar
SMB10J12A-E3/5BVishay General Semiconductor - Diodes Division0SMB10J12A-E3/5B-NDkr.1.48408Similar
SMBJ12ATaiwan Semiconductor Corporation7.260SMBJ12AFSCT-NDkr.3.99000Similar
SMBJ12A-E3/52Vishay General Semiconductor - Diodes Division18.581SMBJ12A-E3/52GICT-NDkr.3.17000Similar
Obsolete
Marketplace Stock: 6.969 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6.969In Stock
Ships from Rochester Electronics, LLC