NTB35N15T4G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 263
Unit Price: kr.2.63000
Datasheet

Similar


onsemi
In Stock: 540
Unit Price: kr.4.81000
Datasheet

Similar


onsemi
In Stock: 24
Unit Price: kr.2.79000
Datasheet

Parametric Equivalent


onsemi
In Stock: 4.394
Unit Price: kr.1.90381
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.1.79287
Datasheet

Similar


Rohm Semiconductor
In Stock: 55
Unit Price: kr.2.65000
Datasheet
N-Channel 150 V 37A (Ta) 2W (Ta), 178W (Tj) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 37A (Ta) 2W (Ta), 178W (Tj) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

NTB35N15T4G

DigiKey Part Number
488-NTB35N15T4GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTB35N15T4G
Description
MOSFET N-CH 150V 37A D2PAK
Customer Reference
Detailed Description
N-Channel 150 V 37A (Ta) 2W (Ta), 178W (Tj) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
NTB35N15T4G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
3200 pF @ 25 V
FET Type
Power Dissipation (Max)
2W (Ta), 178W (Tj)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
150 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
50mOhm @ 18.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDB2572onsemi263488-FDB2572CT-NDkr.2.63000MFR Recommended
FDB2532onsemi540FDB2532CT-NDkr.4.81000Similar
FDB2552onsemi24FDB2552CT-NDkr.2.79000Similar
NTB35N15T4Gonsemi4.394488-NTB35N15T4GTR-NDkr.1.90381Parametric Equivalent
IXTA42N15TIXYS0238-IXTA42N15T-NDkr.1.79287Similar
Obsolete
Marketplace Stock: 4.394 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.394In Stock
Ships from Rochester Electronics, LLC