
NSR0320XV6T1G | |
|---|---|
DigiKey Part Number | NSR0320XV6T1GOSTR-ND - Tape & Reel (TR) NSR0320XV6T1GOSCT-ND - Cut Tape (CT) NSR0320XV6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0320XV6T1G |
Description | DIODE SCHOTTKY 23V 1A SOT563 |
Customer Reference | |
Detailed Description | Diode 23 V 1A Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NSR0320XV6T1G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 35pF @ 5V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 23 V | Supplier Device Package SOT-563 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 900 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG4005AEV,115 | Nexperia USA Inc. | 1.232 | 1727-5837-1-ND | kr.2.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.68000 | kr.16.80 |
| 100 | kr.1.05620 | kr.105.62 |
| 500 | kr.0.78628 | kr.393.14 |
| 1.000 | kr.0.69905 | kr.699.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.56353 | kr.2,254.12 |
| 8.000 | kr.0.51136 | kr.4,090.88 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |


