Diode 30 V 1A Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR130SV-7

DigiKey Part Number
31-SBR130SV-7TR-ND - Tape & Reel (TR)
31-SBR130SV-7CT-ND - Cut Tape (CT)
31-SBR130SV-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR130SV-7
Description
DIODE SBR 30V 1A SOT563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
560 mV @ 1 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOT-563
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.778
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.84000kr.28.40
100kr.1.82400kr.182.40
500kr.1.38338kr.691.69
1.000kr.1.24137kr.1,241.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.06064kr.3,181.92
6.000kr.0.96959kr.5,817.54
9.000kr.0.92319kr.8,308.71
15.000kr.0.87104kr.13,065.60
21.000kr.0.84016kr.17,643.36
30.000kr.0.81015kr.24,304.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750