
PMEG4005AEV,115 | |
|---|---|
DigiKey Part Number | 1727-5837-2-ND - Tape & Reel (TR) 1727-5837-1-ND - Cut Tape (CT) 1727-5837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4005AEV,115 |
Description | DIODE SCHOTTKY 40V 500MA SOT666 |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4005AEV,115 Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-666 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 500 mA | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSR0320XV6T1 | onsemi | 35.455 | NSR0320XV6T1OSTR-ND | kr.0.50720 | Similar |
| NSR0320XV6T1G | onsemi | 1.484 | NSR0320XV6T1GOSCT-ND | kr.2.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.57200 | kr.15.72 |
| 100 | kr.0.98840 | kr.98.84 |
| 500 | kr.0.73418 | kr.367.09 |
| 1.000 | kr.0.65201 | kr.652.01 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

