MFR Recommended
Similar
Similar
Similar

NLVHCT541ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLVHCT541ADTR2GTR-ND - Tape & Reel (TR) 488-NLVHCT541ADTR2GCT-ND - Cut Tape (CT) 488-NLVHCT541ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVHCT541ADTR2G |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 6mA, 6mA |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT541ADTR2G-Q | onsemi | 0 | 488-MC74HCT541ADTR2G-QTR-ND | kr.1.32277 | MFR Recommended |
| 74HCT541PW-Q100J | Nexperia USA Inc. | 2.500 | 1727-74HCT541PW-Q100JCT-ND | kr.2.88000 | Similar |
| SN74HCT541DBR | Texas Instruments | 905 | 296-31839-1-ND | kr.3.91000 | Similar |
| SN74HCT541PWT | Texas Instruments | 1.294 | 296-31840-1-ND | kr.7.18000 | Similar |





