
SN74HCT541DBR | |
|---|---|
DigiKey Part Number | 296-31839-2-ND - Tape & Reel (TR) 296-31839-1-ND - Cut Tape (CT) 296-31839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT541DBR |
Description | IC BUFF 4.5V/5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT541DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT541DBR | Texas Instruments | 905 | 296-31839-1-ND | kr.3.91000 | Parametric Equivalent |
| 74HCT541PW,118 | Nexperia USA Inc. | 20.275 | 1727-4099-1-ND | kr.2.44000 | Similar |
| MM74HCT541MTC | onsemi | 205 | MM74HCT541MTCFS-ND | kr.4.87000 | Similar |
| MM74HCT541MTCX | onsemi | 915 | MM74HCT541MTCXCT-ND | kr.4.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.91000 | kr.3.91 |
| 10 | kr.2.74300 | kr.27.43 |
| 25 | kr.2.45880 | kr.61.47 |
| 100 | kr.2.14610 | kr.214.61 |
| 250 | kr.1.99632 | kr.499.08 |
| 500 | kr.1.90594 | kr.952.97 |
| 1.000 | kr.1.86339 | kr.1,863.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.77035 | kr.3,540.70 |
| 4.000 | kr.1.71996 | kr.6,879.84 |
| 6.000 | kr.1.69473 | kr.10,168.38 |
| 10.000 | kr.1.66678 | kr.16,667.80 |
| 14.000 | kr.1.65045 | kr.23,106.30 |
| 20.000 | kr.1.63474 | kr.32,694.80 |
| Unit Price without VAT: | kr.3.91000 |
|---|---|
| Unit Price with VAT: | kr.4.88750 |

