
74HCT541PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT541PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HCT541PW-Q100JCT-ND - Cut Tape (CT) 1727-74HCT541PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT541PW-Q100J |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 6mA, 6mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.2.01000 | kr.20.10 |
| 25 | kr.1.79280 | kr.44.82 |
| 100 | kr.1.55390 | kr.155.39 |
| 250 | kr.1.44044 | kr.360.11 |
| 500 | kr.1.37198 | kr.685.99 |
| 1.000 | kr.1.32119 | kr.1,321.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.25611 | kr.3,140.28 |
| 5.000 | kr.1.22022 | kr.6,101.10 |
| 7.500 | kr.1.20225 | kr.9,016.88 |
| 12.500 | kr.1.18235 | kr.14,779.38 |
| 17.500 | kr.1.17071 | kr.20,487.42 |
| 25.000 | kr.1.15952 | kr.28,988.00 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

