NLVHCT541ADTR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: kr.1.32277
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.500
Unit Price: kr.2.88000
Datasheet

Similar


Texas Instruments
In Stock: 905
Unit Price: kr.3.91000
Datasheet

Similar


Texas Instruments
In Stock: 1.294
Unit Price: kr.7.18000
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVHCT541ADTR2G

DigiKey Part Number
488-NLVHCT541ADTR2GTR-ND - Tape & Reel (TR)
488-NLVHCT541ADTR2GCT-ND - Cut Tape (CT)
488-NLVHCT541ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVHCT541ADTR2G
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
6mA, 6mA
Manufacturer
onsemi
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-55°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
8
Supplier Device Package
20-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT541ADTR2G-Qonsemi0488-MC74HCT541ADTR2G-QTR-NDkr.1.32277MFR Recommended
74HCT541PW-Q100JNexperia USA Inc.2.5001727-74HCT541PW-Q100JCT-NDkr.2.88000Similar
SN74HCT541DBRTexas Instruments905296-31839-1-NDkr.3.91000Similar
SN74HCT541PWTTexas Instruments1.294296-31840-1-NDkr.7.18000Similar
Obsolete
Marketplace Stock: 70.927 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

29.920In Stock
Ships from Flip Electronics
41.007In Stock
Ships from Rochester Electronics, LLC