Monostable Multivibrator 30 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monostable Multivibrator 30 ns 16-SOIC
16 SOIC Pin View

NLV74HC4538ADR2G

DigiKey Part Number
488-NLV74HC4538ADR2GCT-ND - Cut Tape (CT)
488-NLV74HC4538ADR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HC4538ADR2G
Description
IC MMV 2-CIR 30-NS 16-SOIC
Customer Reference
Detailed Description
Monostable Multivibrator 30 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV74HC4538ADR2G Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
onsemi
Voltage - Supply
2 V ~ 6 V
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Last Time Buy
Qualification
AEC-Q100
Logic Type
Monostable
Mounting Type
Surface Mount
Independent Circuits
2
Package / Case
16-SOIC (0.154", 3.90mm Width)
Schmitt Trigger Input
Yes
Supplier Device Package
16-SOIC
Propagation Delay
30 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4538D-Q100,118Nexperia USA Inc.1.9001727-74HC4538D-Q100,118CT-NDkr.2.79000Similar
CD74HC4538M96Texas Instruments9.915296-26006-1-NDkr.4.18000Similar
CD74HC4538MTTexas Instruments40296-CD74HC4538MTCT-NDkr.7.42000Similar
CD74HC4538QM96G4Q1Texas Instruments7.428296-23790-1-NDkr.5.96000Similar
In-Stock: 2.400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 17/07/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.4.19100kr.41.91
25kr.3.77880kr.94.47
100kr.3.32340kr.332.34
250kr.3.10636kr.776.59
500kr.2.98868kr.1,494.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750