Monostable Multivibrator 21 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4538QM96G4Q1

DigiKey Part Number
296-23790-2-ND - Tape & Reel (TR)
296-23790-1-ND - Cut Tape (CT)
296-23790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4538QM96G4Q1
Description
IC MMV 2-CIR 21-NS 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 21 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4538QM96G4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
21 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.989
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.61000kr.5.61
10kr.3.99300kr.39.93
25kr.3.59920kr.89.98
100kr.3.16110kr.316.11
250kr.2.95256kr.738.14
500kr.2.82690kr.1,413.45
1.000kr.2.81252kr.2,812.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.61429kr.6,535.73
5.000kr.2.54846kr.12,742.30
7.500kr.2.51552kr.18,866.40
12.500kr.2.47899kr.30,987.38
17.500kr.2.45767kr.43,009.22
25.000kr.2.43713kr.60,928.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.61000
Unit Price with VAT:kr.7.01250