Monostable Multivibrator 25 ns 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4538D-Q100,118

DigiKey Part Number
1727-74HC4538D-Q100,118TR-ND - Tape & Reel (TR)
1727-74HC4538D-Q100,118CT-ND - Cut Tape (CT)
1727-74HC4538D-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4538D-Q100,118
Description
IC MMV 2-CIR 25-NS 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 25 ns 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2 V ~ 6 V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Monostable
Mounting Type
Surface Mount
Independent Circuits
2
Package / Case
16-SOIC (0.154", 3.90mm Width)
Schmitt Trigger Input
No
Supplier Device Package
16-SO
Propagation Delay
25 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC4538ADR2Gonsemi6.991MC74HC4538ADR2GOSCT-NDkr.3.68000Direct
CD74HC4538M96Texas Instruments9.915296-26006-1-NDkr.4.18000Similar
CD74HC4538MTTexas Instruments40296-CD74HC4538MTCT-NDkr.7.42000Similar
CD74HC4538QM96G4Q1Texas Instruments7.428296-23790-1-NDkr.5.96000Similar
In-Stock: 1.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.97200kr.19.72
25kr.1.75760kr.43.94
100kr.1.52410kr.152.41
250kr.1.41256kr.353.14
500kr.1.34510kr.672.55
1.000kr.1.29399kr.1,293.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.23113kr.3,077.83
5.000kr.1.19583kr.5,979.15
7.500kr.1.17816kr.8,836.20
12.500kr.1.15857kr.14,482.13
17.500kr.1.14712kr.20,074.60
25.000kr.1.13612kr.28,403.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750