NLV27WZ126USG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: kr.0.69903
Datasheet

Parametric Equivalent


onsemi
In Stock: 3.150
Unit Price: kr.1.98000
Datasheet

Parametric Equivalent


onsemi
In Stock: 52.135
Unit Price: kr.1.98000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.517
Unit Price: kr.1.98000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.809
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8.481
Unit Price: kr.4.80000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 2.902
Unit Price: kr.1.15000
Datasheet
8 VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV27WZ126USG

DigiKey Part Number
488-NLV27WZ126USGTR-ND - Tape & Reel (TR)
488-NLV27WZ126USGCT-ND - Cut Tape (CT)
488-NLV27WZ126USGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV27WZ126USG
Description
IC BUFFER NON-INVERTING 5.5V US8
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8
Datasheet
 Datasheet
EDA/CAD Models
NLV27WZ126USG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
US8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.875 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.875In Stock
Ships from Flip Electronics