Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WZ126K8X

DigiKey Part Number
NC7WZ126K8XTR-ND - Tape & Reel (TR)
NC7WZ126K8XCT-ND - Cut Tape (CT)
NC7WZ126K8XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7WZ126K8X
Description
IC BUFF 1.65V US8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8
Datasheet
 Datasheet
EDA/CAD Models
NC7WZ126K8X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Elements
2
Supplier Device Package
US8
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC2G126DCURTexas Instruments19.844296-12555-1-NDkr.2.60000Direct
74LVC2G126DC,125Nexperia USA Inc.1.5231727-7014-1-NDkr.2.47000Similar
SN74LVC2G126DCUTTexas Instruments17.320296-32321-1-NDkr.7.04000Similar
In-Stock: 448
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.35700kr.13.57
25kr.1.20480kr.30.12
100kr.1.03600kr.103.60
250kr.0.95580kr.238.95
500kr.0.90738kr.453.69
1.000kr.0.86757kr.867.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.81830kr.2,454.90
6.000kr.0.79420kr.4,765.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250