Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL27WZ126USG-Q

DigiKey Part Number
488-NL27WZ126USG-QTR-ND - Tape & Reel (TR)
488-NL27WZ126USG-QCT-ND - Cut Tape (CT)
488-NL27WZ126USG-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL27WZ126USG-Q
Description
IC BUFF 1.65V US8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
onsemi
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Logic Type
Buffer, Non-Inverting
Qualification
AEC-Q100
Number of Elements
2
Mounting Type
Surface Mount
Number of Bits per Element
1
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Output Type
3-State
Supplier Device Package
US8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.670
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.16000kr.11.60
25kr.1.02960kr.25.74
100kr.0.88190kr.88.19
250kr.0.81228kr.203.07
500kr.0.77006kr.385.03
1.000kr.0.73538kr.735.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.69248kr.2,077.44
6.000kr.0.67148kr.4,028.88
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750