MFR Recommended
Similar
Similar
Similar
Similar

NLV14013BDG | |
|---|---|
DigiKey Part Number | NLV14013BDG-ND |
Manufacturer | |
Manufacturer Product Number | NLV14013BDG |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NLV14013BDG Models |
Category | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8.8mA, 8.8mA |
Packaging Tube | Voltage - Supply 3V ~ 18V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 14 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV14013BDR2G | onsemi | 5.000 | 488-NLV14013BDR2GCT-ND | kr.0.37000 | MFR Recommended |
| CD4013BM | Texas Instruments | 4.384 | 296-12972-5-ND | kr.0.86000 | Similar |
| CD4013BM96 | Texas Instruments | 26.166 | 296-24347-1-ND | kr.0.36000 | Similar |
| HCF4013YM013TR | STMicroelectronics | 0 | 497-14370-1-ND | kr.0.52000 | Similar |
| HEF4013BT,653 | Nexperia USA Inc. | 310 | 1727-6401-1-ND | kr.0.21000 | Similar |





