
NLV14013BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14013BDR2GTR-ND - Tape & Reel (TR) 488-NLV14013BDR2GCT-ND - Cut Tape (CT) 488-NLV14013BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14013BDR2G |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NLV14013BDR2G Models |
Category | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8.8mA, 8.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 18V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 14 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.08000 | kr.3.08 |
| 10 | kr.2.16700 | kr.21.67 |
| 25 | kr.1.93600 | kr.48.40 |
| 100 | kr.1.68130 | kr.168.13 |
| 250 | kr.1.55944 | kr.389.86 |
| 500 | kr.1.48610 | kr.743.05 |
| 1.000 | kr.1.43578 | kr.1,435.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.36190 | kr.3,404.75 |
| 5.000 | kr.1.32347 | kr.6,617.35 |
| Unit Price without VAT: | kr.3.08000 |
|---|---|
| Unit Price with VAT: | kr.3.85000 |

