Similar
Similar
Similar
Similar
Similar
Similar

HEF4013BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-2146-2-ND - Tape & Reel (TR) 1727-2146-1-ND - Cut Tape (CT) 1727-2146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4013BT-Q100J |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 3.4mA, 3.4mA |
Series | Voltage - Supply 3V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 4 µA |
Part Status Active | Input Capacitance 7.5 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-SO |
Clock Frequency 40 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Max Propagation Delay @ V, Max CL 60ns @ 15V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4013BCM | onsemi | 0 | CD4013BCM-ND | kr.0.00000 | Similar |
| CD4013BCMX | onsemi | 0 | CD4013BCMXTR-ND | kr.0.00000 | Similar |
| HCF4013YM013TR | STMicroelectronics | 0 | 497-14370-1-ND | kr.0.57000 | Similar |
| MC14013BDG | onsemi | 2.464 | MC14013BDGOS-ND | kr.0.27145 | Similar |
| MC14013BDR2G | onsemi | 19.566 | MC14013BDR2GOSCT-ND | kr.0.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.58500 | kr.15.85 |
| 25 | kr.1.40760 | kr.35.19 |
| 100 | kr.1.21540 | kr.121.54 |
| 250 | kr.1.12344 | kr.280.86 |
| 500 | kr.1.06804 | kr.534.02 |
| 1.000 | kr.1.02233 | kr.1,022.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.97410 | kr.2,435.25 |
| 5.000 | kr.0.94500 | kr.4,725.00 |
| 7.500 | kr.0.93044 | kr.6,978.30 |
| 12.500 | kr.0.91430 | kr.11,428.75 |
| 17.500 | kr.0.90487 | kr.15,835.22 |
| 25.000 | kr.0.89580 | kr.22,395.00 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |




