NCV2931DT-5.0RKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 22.972
Unit Price: kr.3.87000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.296
Unit Price: kr.17.63000
Datasheet

Similar


STMicroelectronics
In Stock: 7.816
Unit Price: kr.7.29000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.008
Unit Price: kr.18.58000
Datasheet

Similar


Texas Instruments
In Stock: 9.290
Unit Price: kr.13.12000
Datasheet

Similar


Texas Instruments
In Stock: 408
Unit Price: kr.8.69000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.6.59000
Datasheet

Similar


Infineon Technologies
In Stock: 1.658
Unit Price: kr.7.99000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV2931DT-5.0RKG

DigiKey Part Number
NCV2931DT-5.0RKGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV2931DT-5.0RKG
Description
IC REG LINEAR 5V 100MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1 mA
Mfr
Current - Supply (Max)
30 mA
Packaging
Tape & Reel (TR)
PSRR
90dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
26V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage Dropout (Max)
0.6V @ 100mA
Supplier Device Package
DPAK
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV2931ADT5.0RKGonsemi22.972NCV2931ADT5.0RKGOSCT-NDkr.3.87000Similar
BD3571YFP-ME2Rohm Semiconductor3.296BD3571YFP-ME2CT-NDkr.17.63000Similar
LM2931ADT50RSTMicroelectronics7.816497-1564-1-NDkr.7.29000Similar
LM2936QDT-5.0/NOPBRochester Electronics, LLC16.0082156-LM2936QDT-5.0/NOPB-NDkr.18.58000Similar
LM2936QDTX-5.0/NOPBTexas Instruments9.290296-LM2936QDTX-5.0/NOPBCT-NDkr.13.12000Similar
Obsolete
Marketplace Stock: 16.288 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16.288In Stock
Ships from Rochester Electronics, LLC