TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252-3
TO-252-3

LM2936QDT-5.0/NOPB

DigiKey Part Number
296-39755-5-ND
Manufacturer
Manufacturer Product Number
LM2936QDT-5.0/NOPB
Description
IC REG LINEAR 5V 50MA TO252-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
LM2936QDT-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 50mA
Current - Output
Current - Quiescent (Iq)
9 µA
Current - Supply (Max)
2.5 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.18.24000kr.18.24
10kr.13.60600kr.136.06
75kr.11.41333kr.856.00
150kr.10.90220kr.1,635.33
300kr.10.48150kr.3,144.45
525kr.10.19697kr.5,353.41
1.050kr.9.90110kr.10,396.15
2.550kr.9.59759kr.24,473.85
5.025kr.9.41146kr.47,292.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.24000
Unit Price with VAT:kr.22.80000

Other Suppliers on DigiKey

15.740In Stock
Ships from Rochester Electronics, LLC