Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2931ADT50R

DigiKey Part Number
497-1564-2-ND - Tape & Reel (TR)
497-1564-1-ND - Cut Tape (CT)
497-1564-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2931ADT50R
Description
IC REG LINEAR 5V 100MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
LM2931ADT50R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
30 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Current Limit, Thermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.140
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.14000kr.7.14
10kr.5.17000kr.51.70
25kr.4.67320kr.116.83
100kr.4.12550kr.412.55
250kr.3.86444kr.966.11
500kr.3.70716kr.1,853.58
1.000kr.3.57759kr.3,577.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.44085kr.8,602.12
5.000kr.3.35841kr.16,792.05
7.500kr.3.31714kr.24,878.55
12.500kr.3.27142kr.40,892.75
17.500kr.3.24469kr.56,782.07
Manufacturers Standard Package
Unit Price without VAT:kr.7.14000
Unit Price with VAT:kr.8.92500