Parametric Equivalent
Parametric Equivalent



NCP160BMX280TBG | |
|---|---|
DigiKey Part Number | 488-NCP160BMX280TBGTR-ND - Tape & Reel (TR) 488-NCP160BMX280TBGCT-ND - Cut Tape (CT) 488-NCP160BMX280TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160BMX280TBG |
Description | IC REG LINEAR 2.8V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160BMX280TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.81422 | kr.4,071.10 |
| 10.000 | kr.0.74330 | kr.7,433.00 |
| 15.000 | kr.0.70728 | kr.10,609.20 |
| 25.000 | kr.0.66691 | kr.16,672.75 |
| 35.000 | kr.0.64306 | kr.22,507.10 |
| 50.000 | kr.0.62160 | kr.31,080.00 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |


