



NCP163AMX280TBG | |
|---|---|
DigiKey Part Number | 488-NCP163AMX280TBGTR-ND - Tape & Reel (TR) 488-NCP163AMX280TBGCT-ND - Cut Tape (CT) 488-NCP163AMX280TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP163AMX280TBG |
Description | IC REG LINEAR 2.8V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 91dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.21600 | kr.12.16 |
| 25 | kr.1.07520 | kr.26.88 |
| 100 | kr.0.92290 | kr.92.29 |
| 250 | kr.0.85016 | kr.212.54 |
| 500 | kr.0.80614 | kr.403.07 |
| 1.000 | kr.0.77005 | kr.770.05 |
| 2.500 | kr.0.73188 | kr.1,829.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.70888 | kr.3,544.40 |
| 10.000 | kr.0.68995 | kr.6,899.50 |
| 15.000 | kr.0.68047 | kr.10,207.05 |
| 25.000 | kr.0.66997 | kr.16,749.25 |
| 35.000 | kr.0.66384 | kr.23,234.40 |
| 50.000 | kr.0.65793 | kr.32,896.50 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |


