Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SP125L6X

DigiKey Part Number
NC7SP125L6XTR-ND - Tape & Reel (TR)
NC7SP125L6XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NC7SP125L6X
Description
IC BUFF 0.9V/3.6V 6-MICROPAK
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
NC7SP125L6X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
2.6mA, 2.6mA
Series
Voltage - Supply
0.9V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-UFDFN
Number of Elements
1
Supplier Device Package
6-MicroPak
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G125GM,115Nexperia USA Inc.01727-74AUP1G125GM,115CT-NDkr.1.39000Similar
74AUP1G125GM,132Nexperia USA Inc.26.8651727-74AUP1G125GM,132CT-NDkr.1.52000Similar
In-Stock: 2.886
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.58700kr.25.87
25kr.2.31520kr.57.88
100kr.2.01740kr.201.74
250kr.1.87588kr.468.97
500kr.1.79016kr.895.08
1.000kr.1.71979kr.1,719.79
2.500kr.1.64538kr.4,113.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.60987kr.8,049.35
10.000kr.1.48913kr.14,891.30
15.000kr.1.42781kr.21,417.15
25.000kr.1.42650kr.35,662.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000