Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G125GM,132

DigiKey Part Number
1727-74AUP1G125GM,132TR-ND - Tape & Reel (TR)
1727-74AUP1G125GM,132CT-ND - Cut Tape (CT)
1727-74AUP1G125GM,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G125GM,132
Description
IC BUFF 0.8V/3.6V 6-XSON, SOT886
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.865
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.05900kr.10.59
25kr.0.93560kr.23.39
100kr.0.80010kr.80.01
250kr.0.73596kr.183.99
500kr.0.69702kr.348.51
1.000kr.0.66513kr.665.13
2.500kr.0.64797kr.1,619.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.61111kr.3,055.55
10.000kr.0.59439kr.5,943.90
15.000kr.0.58602kr.8,790.30
25.000kr.0.57674kr.14,418.50
35.000kr.0.57132kr.19,996.20
50.000kr.0.56610kr.28,305.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000