74AUP1G125GM,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1.800
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 2.886
Unit Price: kr.3.68000
Datasheet

Similar


Texas Instruments
In Stock: 18.115
Unit Price: kr.2.54000
Datasheet

Similar


Texas Instruments
In Stock: 954.721
Unit Price: kr.1.84000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G125GM,115

DigiKey Part Number
1727-74AUP1G125GM,115TR-ND - Tape & Reel (TR)
1727-74AUP1G125GM,115CT-ND - Cut Tape (CT)
1727-74AUP1G125GM,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G125GM,115
Description
IC BUFF 0.8V/3.6V 6-XSON, SOT886
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G125FZ4-7Diodes Incorporated1.80031-74AUP1G125FZ4-7CT-NDkr.1.52000Direct
NC7SP125L6Xonsemi2.886NC7SP125L6XCT-NDkr.3.68000Similar
SN74AUP1G125DRYRTexas Instruments18.115296-27341-1-NDkr.2.54000Similar
SN74LVC1G125DRYRTexas Instruments954.721296-21816-1-NDkr.1.84000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.94500kr.9.45
25kr.0.83200kr.20.80
100kr.0.71070kr.71.07
250kr.0.65276kr.163.19
500kr.0.61776kr.308.88
1.000kr.0.58886kr.588.86
2.500kr.0.57037kr.1,425.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.46347kr.2,317.35
10.000kr.0.45015kr.4,501.50
15.000kr.0.44349kr.6,652.35
25.000kr.0.43610kr.10,902.50
35.000kr.0.43178kr.15,112.30
50.000kr.0.42763kr.21,381.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750