MUN5134T1G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 2.870
Unit Price: kr.1.02000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 3.000
Unit Price: kr.1.09000
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 2.997
Unit Price: kr.1.54000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.296
Unit Price: kr.1.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.21193
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.396
Unit Price: kr.1.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.515
Unit Price: kr.1.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.902
Unit Price: kr.1.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.741
Unit Price: kr.1.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.21193
Datasheet
MMBT2222AWT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUN5134T1G

DigiKey Part Number
488-MUN5134T1GTR-ND - Tape & Reel (TR)
488-MUN5134T1GCT-ND - Cut Tape (CT)
488-MUN5134T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUN5134T1G
Description
TRANS PREBIAS PNP 50V SC70-3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MUN5134T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
202 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.19665kr.589.95
6.000kr.0.17486kr.1,049.16
9.000kr.0.16373kr.1,473.57
15.000kr.0.15122kr.2,268.30
21.000kr.0.14380kr.3,019.80
30.000kr.0.13658kr.4,097.40
75.000kr.0.12072kr.9,054.00
150.000kr.0.11092kr.16,638.00
300.000kr.0.10267kr.30,801.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500