Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2312(TE85L,F)

DigiKey Part Number
RN2312(TE85LF)TR-ND - Tape & Reel (TR)
RN2312(TE85LF)CT-ND - Cut Tape (CT)
RN2312(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2312(TE85L,F)
Description
TRANS PREBIAS PNP 50V 0.1A SC70
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70
Datasheet
 Datasheet
EDA/CAD Models
RN2312(TE85L,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 5V
Manufacturer
Toshiba Semiconductor and Storage
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Active
Frequency - Transition
200 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
100 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 Only
Supplier Device Package
SC-70
Resistor - Base (R1)
22 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDTA124TU,115Nexperia USA Inc.3.0001727-PDTA124TU,115CT-NDkr.0.89000Direct
DDTA124GUA-7-FDiodes Incorporated2.9821034-DDTA124GUA-FDICT-NDkr.0.89000Similar
DDTA124TUA-7-FDiodes Incorporated5.390DDTA124TUA-FDICT-NDkr.0.95000Similar
DDTA144GUA-7-FDiodes Incorporated6.000DDTA144GUA-FDICT-NDkr.0.27835Similar
In-Stock: 2.998
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.99500kr.9.95
100kr.0.61880kr.61.88
500kr.0.45394kr.226.97
1.000kr.0.40037kr.400.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.33209kr.996.27
6.000kr.0.29759kr.1,785.54
9.000kr.0.28000kr.2,520.00
15.000kr.0.26020kr.3,903.00
21.000kr.0.24847kr.5,217.87
30.000kr.0.23706kr.7,111.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250