Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
PMST2907A-QX

PDTA124EU,115

DigiKey Part Number
1727-1694-2-ND - Tape & Reel (TR)
1727-1694-1-ND - Cut Tape (CT)
1727-1694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTA124EU,115
Description
TRANS PREBIAS PNP 50V SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
PDTA124EU,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 5V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
100nA
Part Status
Active
Power - Max
200 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q100
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-70, SOT-323
Resistor - Base (R1)
22 kOhms
Supplier Device Package
SOT-323
Resistor - Emitter Base (R2)
22 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTA124GUA-7-FDiodes Incorporated2.9821034-DDTA124GUA-FDICT-NDkr.0.89000Similar
DDTA124TUA-7-FDiodes Incorporated5.390DDTA124TUA-FDICT-NDkr.0.95000Similar
DTA123EUAT106Rohm Semiconductor20DTA123EUAT106CT-NDkr.1.39000Similar
DTA124EU3HZGT106Rohm Semiconductor2.164DTA124EU3HZGT106CT-NDkr.1.97000Similar
DTA124EUAT106Rohm Semiconductor17.900DTA124EUAT106CT-NDkr.1.39000Similar
In-Stock: 875
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.67800kr.6.78
100kr.0.41970kr.41.97
500kr.0.30482kr.152.41
1.000kr.0.26742kr.267.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.17803kr.534.09
6.000kr.0.15794kr.947.64
9.000kr.0.14768kr.1,329.12
15.000kr.0.13613kr.2,041.95
21.000kr.0.12929kr.2,715.09
30.000kr.0.12263kr.3,678.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500