
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5626-TAP | Vishay General Semiconductor - Diodes Division | 12.446 | 1N5626-TAPGICT-ND | kr.23.59000 | Similar |
| BYM36C-TAP | Vishay General Semiconductor - Diodes Division | 1.843 | 112-BYM36C-TAPCT-ND | kr.24.55000 | Similar |
| BYT56J-TAP | Vishay General Semiconductor - Diodes Division | 0 | BYT56J-TAP-ND | kr.7.57902 | Similar |
| BYT56J-TR | Vishay General Semiconductor - Diodes Division | 0 | BYT56J-TR-ND | kr.7.60066 | Similar |
| BYW84-TAP | Vishay General Semiconductor - Diodes Division | 0 | BYW84-TAP-ND | kr.8.59503 | Similar |





