
HER306GA-G | |
|---|---|
DigiKey Part Number | HER306GA-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HER306GA-G |
Description | DIODE STANDARD 600V 3A DO27 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-27 |
Datasheet | Datasheet |
EDA/CAD Models | HER306GA-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-27 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HER306GT-G | Comchip Technology | 0 | HER306GT-G-ND | kr.1.35310 | Parametric Equivalent |
| BYM36C-TAP | Vishay General Semiconductor - Diodes Division | 1.843 | 112-BYM36C-TAPCT-ND | kr.24.55000 | Similar |
| P300J-E3/54 | Vishay General Semiconductor - Diodes Division | 2.948 | P300J-E3/54GICT-ND | kr.9.55000 | Similar |
| SF5406-TR | Vishay General Semiconductor - Diodes Division | 2.210 | 112-SF5406-TRCT-ND | kr.26.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.63215 | kr.1,958.58 |
| 2.400 | kr.1.48718 | kr.3,569.23 |
| 3.600 | kr.1.43038 | kr.5,149.37 |
| Unit Price without VAT: | kr.1.63215 |
|---|---|
| Unit Price with VAT: | kr.2.04019 |




