


| DDZ9688-7 | |
|---|---|
| DigiKey Part Number | DDZ9688-7DITR-ND - Tape & Reel (TR) DDZ9688-7DICT-ND - Cut Tape (CT) DDZ9688-7DIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DDZ9688-7 | 
| Description | DIODE ZENER 4.7V 500MW SOD123 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 500 mW | |
| Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-123 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.60800 | kr.6.08 | 
| 100 | kr.0.29440 | kr.29.44 | 
| 500 | kr.0.28800 | kr.144.00 | 
| 1.000 | kr.0.28160 | kr.281.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.23040 | kr.691.20 | 
| 6.000 | kr.0.22579 | kr.1,354.74 | 
| 9.000 | kr.0.18901 | kr.1,701.09 | 
| 15.000 | kr.0.14720 | kr.2,208.00 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark