MMBD4148 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 318.278
Unit Price: kr.0.70000
Datasheet

Similar


onsemi
In Stock: 23.418
Unit Price: kr.0.70000
Datasheet

Similar


onsemi
In Stock: 31.244
Unit Price: kr.2.73000
Datasheet

Similar


onsemi
In Stock: 26.053
Unit Price: kr.0.95000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 10.646
Unit Price: kr.1.20000
Datasheet

Similar


Diotec Semiconductor
In Stock: 24.931
Unit Price: kr.0.82000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.27421
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.95000
Datasheet

Similar


Diodes Incorporated
In Stock: 18.404
Unit Price: kr.0.95000
Datasheet

Similar


Panjit International Inc.
In Stock: 28.680
Unit Price: kr.0.76000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 224.754
Unit Price: kr.1.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.01000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.000
Unit Price: kr.0.16896
Datasheet

Similar


Nexperia USA Inc.
In Stock: 18.837
Unit Price: kr.0.89000
Datasheet
Diode 100 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4148

DigiKey Part Number
MMBD4148FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBD4148
Description
DIODE STANDARD 100V 200MA SOT233
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBD4148 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS16LT1Gonsemi318.278BAS16LT1GOSCT-NDkr.0.70000Similar
BAS16LT3Gonsemi23.418BAS16LT3GOSCT-NDkr.0.70000Similar
HN2D02FUTW1T1Gonsemi31.244HN2D02FUTW1T1GOSCT-NDkr.2.73000Similar
MMBD6050LT1Gonsemi26.053MMBD6050LT1GOSCT-NDkr.0.95000Similar
MMBD4148 RFGTaiwan Semiconductor Corporation10.6461801-MMBD4148RFGCT-NDkr.1.20000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types