


HN2D02FUTW1T1G | |
|---|---|
DigiKey Part Number | HN2D02FUTW1T1GOSTR-ND - Tape & Reel (TR) HN2D02FUTW1T1GOSCT-ND - Cut Tape (CT) HN2D02FUTW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN2D02FUTW1T1G |
Description | DIODE ARRAY GP 80V 100MA SC88 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 80 V 100mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.68000 | kr.16.80 |
| 100 | kr.1.05940 | kr.105.94 |
| 500 | kr.0.78908 | kr.394.54 |
| 1.000 | kr.0.70152 | kr.701.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.54638 | kr.1,639.14 |
| 6.000 | kr.0.49433 | kr.2,965.98 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

