
PMBD6050,235 | |
|---|---|
DigiKey Part Number | 1727-PMBD6050,235TR-ND - Tape & Reel (TR) 1727-PMBD6050,235CT-ND - Cut Tape (CT) 1727-PMBD6050,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBD6050,235 |
Description | DIODE STANDARD 70V 215MA TO236AB |
Customer Reference | |
Detailed Description | Diode 70 V 215mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBD6050,235 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package TO-236AB |
Current - Average Rectified (Io) 215mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBD6050LT1G | onsemi | 26.053 | MMBD6050LT1GOSCT-ND | kr.0.95000 | Direct |
| BAS116-7-F | Diodes Incorporated | 51.441 | BAS116-FDICT-ND | kr.1.33000 | Similar |
| MMBD1201 | onsemi | 51.732 | MMBD1201CT-ND | kr.1.20000 | Similar |
| MMBD1401 | onsemi | 8.252 | MMBD1401CT-ND | kr.2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16896 | kr.1,689.60 |
| 20.000 | kr.0.15212 | kr.3,042.40 |
| 30.000 | kr.0.14353 | kr.4,305.90 |
| 50.000 | kr.0.13388 | kr.6,694.00 |
| 70.000 | kr.0.12816 | kr.8,971.20 |
| 100.000 | kr.0.12260 | kr.12,260.00 |
| 250.000 | kr.0.11039 | kr.27,597.50 |
| 500.000 | kr.0.10285 | kr.51,425.00 |
| Unit Price without VAT: | kr.0.16896 |
|---|---|
| Unit Price with VAT: | kr.0.21120 |


