MM74HCT240WM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 900
Unit Price: kr.6.88000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 2.840
Unit Price: kr.6.94440
Datasheet

Similar


Nexperia USA Inc.
In Stock: 454
Unit Price: kr.3.34000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.5.92000
Datasheet

Similar


Texas Instruments
In Stock: 861
Unit Price: kr.5.79000
Datasheet

Similar


Texas Instruments
In Stock: 5.808
Unit Price: kr.5.47000
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT240WM

DigiKey Part Number
MM74HCT240WM-ND
Manufacturer
Manufacturer Product Number
MM74HCT240WM
Description
IC BUFFER INVERTING 5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT240WM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.2mA, 7.2mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22.929 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

22.929In Stock
Ships from Flip Electronics