


SN74HCT240DWR | |
|---|---|
DigiKey Part Number | 296-14865-2-ND - Tape & Reel (TR) 296-14865-1-ND - Cut Tape (CT) 296-14865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT240DWR |
Description | IC BUFFER INVERTING 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT240DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.79000 | kr.5.79 |
| 10 | kr.4.13400 | kr.41.34 |
| 25 | kr.3.72680 | kr.93.17 |
| 100 | kr.3.27610 | kr.327.61 |
| 250 | kr.3.06120 | kr.765.30 |
| 500 | kr.2.93182 | kr.1,465.91 |
| 1.000 | kr.2.92186 | kr.2,921.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.73751 | kr.5,475.02 |
| 4.000 | kr.2.66530 | kr.10,661.20 |
| 6.000 | kr.2.62915 | kr.15,774.90 |
| 10.000 | kr.2.58911 | kr.25,891.10 |
| 14.000 | kr.2.56569 | kr.35,919.66 |
| 20.000 | kr.2.54318 | kr.50,863.60 |
| Unit Price without VAT: | kr.5.79000 |
|---|---|
| Unit Price with VAT: | kr.7.23750 |






