
SN74HCT240NSR | |
|---|---|
DigiKey Part Number | 296-12899-2-ND - Tape & Reel (TR) 296-12899-1-ND - Cut Tape (CT) 296-12899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT240NSR |
Description | IC BUFFER INVERTING 5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT240NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.47000 | kr.5.47 |
| 10 | kr.3.91600 | kr.39.16 |
| 25 | kr.3.52880 | kr.88.22 |
| 100 | kr.3.09930 | kr.309.93 |
| 250 | kr.2.89428 | kr.723.57 |
| 500 | kr.2.77068 | kr.1,385.34 |
| 1.000 | kr.2.75461 | kr.2,754.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.58541 | kr.5,170.82 |
| 4.000 | kr.2.51653 | kr.10,066.12 |
| 6.000 | kr.2.48205 | kr.14,892.30 |
| 10.000 | kr.2.44382 | kr.24,438.20 |
| 14.000 | kr.2.42150 | kr.33,901.00 |
| 20.000 | kr.2.40002 | kr.48,000.40 |
| Unit Price without VAT: | kr.5.47000 |
|---|---|
| Unit Price with VAT: | kr.6.83750 |


