MM74HCT164M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2.577
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.245
Unit Price: kr.4.50000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.39546
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.84724
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.185
Unit Price: kr.2.19000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.500
Unit Price: kr.3.21500
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.83534
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11.922
Unit Price: kr.5.72000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10
Unit Price: kr.6.43000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.992
Unit Price: kr.3.86000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9.500
Unit Price: kr.4.56530
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 750
Unit Price: kr.6.43000
Datasheet
Shift Shift Register 1 Element 8 Bit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT164M

DigiKey Part Number
MM74HCT164MFS-ND
Manufacturer
Manufacturer Product Number
MM74HCT164M
Description
IC SR PUSH-PULL 8BIT 14-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT164M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 66.660 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

66.660In Stock
Ships from Flip Electronics