
CD74HCT164MT | |
|---|---|
DigiKey Part Number | 2156-CD74HCT164MT-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CD74HCT164MT |
Description | IC SR PUSH-PULL 8BIT 14-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Bulk: | 9500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 421 | kr.4.50140 | kr.1,895.09 |
| Unit Price without VAT: | kr.4.50140 |
|---|---|
| Unit Price with VAT: | kr.5.62675 |

