
CD74ACT164M96 | |
|---|---|
DigiKey Part Number | 296-14493-2-ND - Tape & Reel (TR) 296-14493-1-ND - Cut Tape (CT) 296-14493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT164M96 |
Description | IC SR PUSH-PULL 8BIT 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT164M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.72000 | kr.5.72 |
| 10 | kr.4.10900 | kr.41.09 |
| 25 | kr.3.70360 | kr.92.59 |
| 100 | kr.3.25490 | kr.325.49 |
| 250 | kr.3.04164 | kr.760.41 |
| 500 | kr.2.91280 | kr.1,456.40 |
| 1.000 | kr.2.90218 | kr.2,902.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.69494 | kr.6,737.35 |
| 5.000 | kr.2.62752 | kr.13,137.60 |
| 7.500 | kr.2.59375 | kr.19,453.12 |
| 12.500 | kr.2.55633 | kr.31,954.12 |
| 17.500 | kr.2.53446 | kr.44,353.05 |
| 25.000 | kr.2.51344 | kr.62,836.00 |
| Unit Price without VAT: | kr.5.72000 |
|---|---|
| Unit Price with VAT: | kr.7.15000 |

