MM74HC175M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 258
Unit Price: kr.2.64000
Datasheet

Similar


onsemi
In Stock: 3.186
Unit Price: kr.2.64000
Datasheet

Parametric Equivalent


onsemi
In Stock: 724
Unit Price: kr.3.15000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 34.360
Unit Price: kr.4.11519
Datasheet

Direct


Texas Instruments
In Stock: 7.909
Unit Price: kr.4.95000
Datasheet

Direct


Texas Instruments
In Stock: 1.250
Unit Price: kr.2.89350
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.012
Unit Price: kr.2.12000
Datasheet

Similar


Texas Instruments
In Stock: 141
Unit Price: kr.8.74000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.09000
Datasheet

Similar


Texas Instruments
In Stock: 6.012
Unit Price: kr.8.36000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 11.190
Unit Price: kr.2.57201
Datasheet
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC175M

DigiKey Part Number
MM74HC175MFS-ND
Manufacturer
Manufacturer Product Number
MM74HC175M
Description
IC FF D-TYPE SINGLE 4BIT 16SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
4
Clock Frequency
70 MHz
Max Propagation Delay @ V, Max CL
26ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 39.696 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

39.696In Stock
Ships from Flip Electronics