


MC74HC175ADR2G | |
|---|---|
DigiKey Part Number | MC74HC175ADR2GOSTR-ND - Tape & Reel (TR) MC74HC175ADR2GOSCT-ND - Cut Tape (CT) MC74HC175ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC175ADR2G |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC175ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 35 MHz | |
Max Propagation Delay @ V, Max CL | 22ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.83000 | kr.18.30 |
| 25 | kr.1.63320 | kr.40.83 |
| 100 | kr.1.41310 | kr.141.31 |
| 250 | kr.1.30840 | kr.327.10 |
| 500 | kr.1.24518 | kr.622.59 |
| 1.000 | kr.1.19309 | kr.1,193.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.13810 | kr.2,845.25 |
| 5.000 | kr.1.10497 | kr.5,524.85 |
| 7.500 | kr.1.08838 | kr.8,162.85 |
| 12.500 | kr.1.07000 | kr.13,375.00 |
| 17.500 | kr.1.05926 | kr.18,537.05 |
| 25.000 | kr.1.04893 | kr.26,223.25 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

